845-118-555-804

Heilind Number:EDA845-118-555-804
Manufacturer:EDAC
Manufacturer Number:845-118-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-555-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 118 positions spread across two rows, ensuring efficient data transfer. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate, offering superior protection. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for your electronic projects. Elevate your connectivity solutions with our premium Board To Board Card Edge Connector.