845-118-555-807

Heilind Number:EDA845-118-555-807
Manufacturer:EDAC
Manufacturer Number:845-118-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-555-807

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a total of 118 positions across two rows, ensuring optimal compatibility for your devices. The durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting performance, even in challenging environments. Crafted with precision, the copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and secure connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component, and experience seamless connectivity like never before.