845-118-555-812

Heilind Number:EDA845-118-555-812
Manufacturer:EDAC
Manufacturer Number:845-118-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-555-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a reliable 2-row design with 118 positions, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees secure installation. Each contact is made of robust Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Designed for efficiency, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it suitable for a variety of environments. Upgrade your electronics with this essential component for seamless and reliable connections.