845-118-556-201

Heilind Number:EDA845-118-556-201
Manufacturer:EDAC
Manufacturer Number:845-118-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 118 positions for efficient signal transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in diverse operating environments. Its copper alloy contacts guarantee seamless conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. With a straight mount orientation, it easily integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.