845-118-556-202

Heilind Number:EDA845-118-556-202
Manufacturer:EDAC
Manufacturer Number:845-118-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-556-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 118 positions spread across two rows, it offers ample space for seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection. With a low-amperage rating of 3A, it ensures efficient power delivery without compromising on safety. The copper alloy contact material ensures reliable signal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it's perfect for various PCB applications. With an operating temperature range of -40 to 105°C, this connector ensures unwavering performance even in challenging environments. Upgrade your connectivity solutions with this essential component.