845-118-556-204

Heilind Number:EDA845-118-556-204
Manufacturer:EDAC
Manufacturer Number:845-118-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-556-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector, a vital component in ensuring seamless electronic connections. This connector features 118 positions spread across two rows, allowing for efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it guarantees reliable performance even in demanding environments. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, our Board-to-Board PCB Connector is the perfect choice for robust and secure connections.