845-118-556-207

Heilind Number:EDA845-118-556-207
Manufacturer:EDAC
Manufacturer Number:845-118-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-556-207

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board to Board Card Edge Connector. Designed for optimal performance, its dual-row configuration offers a secure fit for up to 118 positions, ensuring seamless data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your system with this high-quality component and experience superior connectivity like never before.