845-118-556-212

Heilind Number:EDA845-118-556-212
Manufacturer:EDAC
Manufacturer Number:845-118-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-556-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 118 positions, ensuring reliable and efficient signal transmission. The housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. The contact material, Copper Alloy, further enhances conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation makes installation easy and efficient. Elevate your PCB connectivity with this essential component.