845-118-556-503

Heilind Number:EDA845-118-556-503
Manufacturer:EDAC
Manufacturer Number:845-118-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-556-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures secure and reliable connections. With a 2-row design and a total of 118 positions, it offers ample room for intricate circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly even in demanding environments, this connector has an impressive temperature range of -40 to 105 °C. Whether for industrial or consumer electronics, this connector is a versatile solution for your connectivity needs.