845-118-556-504

Heilind Number:EDA845-118-556-504
Manufacturer:EDAC
Manufacturer Number:845-118-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-556-504

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a dual-row configuration and 118 positions, they offer ample connectivity options for your PCB projects. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for both standard and industrial applications. Trust in our Card Edge Connectors to optimize your electronic assemblies with ease.