845-118-556-507

Heilind Number:EDA845-118-556-507
Manufacturer:EDAC
Manufacturer Number:845-118-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-556-507

Detailed Description

Enhance connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Boasting 118 positions spread across two rows, it offers ample connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its durability and functionality to meet your connectivity needs with ease.