845-118-556-508

Heilind Number:EDA845-118-556-508
Manufacturer:EDAC
Manufacturer Number:845-118-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-556-508

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Boasting a vibrant Green hue, it effortlessly complements various circuitry setups. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures secure and reliable connections. Its two rows and 118 positions, along with a contact material of Copper Alloy, facilitate efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of applications. The Straight mount orientation offers easy installation on PCBs, making it an essential component for seamless integration in your projects.