845-118-556-512

Heilind Number:EDA845-118-556-512
Manufacturer:EDAC
Manufacturer Number:845-118-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-556-512

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 118 positions, allowing for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application, while the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, assembly is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your PCB connections with this essential component.