845-118-556-804

Heilind Number:EDA845-118-556-804
Manufacturer:EDAC
Manufacturer Number:845-118-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-556-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Perfect for streamlined circuit integration, this connector features a dual-row design with 118 positions, ensuring ample connectivity for your projects. The sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achievable. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component, now available in a sleek green hue.