845-118-556-807

Heilind Number:EDA845-118-556-807
Manufacturer:EDAC
Manufacturer Number:845-118-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with reliability in mind, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient data transmission. With two rows of 118 positions each, it offers ample connectivity for your electronic components. The straight mount orientation and .1 inch pitch make for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and robust connectivity.