845-118-556-808

Heilind Number:EDA845-118-556-808
Manufacturer:EDAC
Manufacturer Number:845-118-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-556-808

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board-to-Board PCB connector. Featuring 118 positions in a dual-row layout, it ensures seamless communication between components. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating conditions, with an impressive temperature range of -40 to 105°C. Each contact is meticulously engineered from Copper Alloy, optimizing conductivity for efficient signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and space-saving integration on your board. The straight mount orientation further simplifies installation, while the vibrant green color adds a touch of visual distinction to your assembly. Trust in this connector to deliver exceptional performance and longevity in your electronic projects.