845-118-558-202

Heilind Number:EDA845-118-558-202
Manufacturer:EDAC
Manufacturer Number:845-118-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-558-202

Detailed Description

Enhance your connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a right-angle mount orientation and a pitch of .1 inch, it offers precise and efficient PCB connections. The copper alloy contact material ensures reliable conductivity, while the two rows with a spacing of .2 inches accommodate a total of 118 positions for comprehensive connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.