845-118-558-203

Heilind Number:EDA845-118-558-203
Manufacturer:EDAC
Manufacturer Number:845-118-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-558-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a compact two-row design and a pitch of .1 inches, it offers efficient signal transmission across 118 positions. The right-angle mount orientation facilitates easy PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environmental conditions. Perfect for demanding applications, this green connector is a must-have for any electronics enthusiast or professional.