845-118-558-204

Heilind Number:EDA845-118-558-204
Manufacturer:EDAC
Manufacturer Number:845-118-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-558-204

Detailed Description

Enhance connectivity in your electronic devices with our versatile Board to Board PCB Connector. Featuring a dual-row design with 118 positions, this connector allows for seamless data transmission between circuit boards. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in any environment. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Discover the perfect solution for your connectivity needs in our extensive product range.