845-118-558-207

Heilind Number:EDA845-118-558-207
Manufacturer:EDAC
Manufacturer Number:845-118-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-558-207

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Designed for optimal functionality, this connector features two rows of 118 positions, ensuring seamless data transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. The copper alloy contact material and right-angle mount orientation provide secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.