845-118-558-208

Heilind Number:EDA845-118-558-208
Manufacturer:EDAC
Manufacturer Number:845-118-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-558-208

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, engineered for seamless integration in electronic applications. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it offers reliable operation even in demanding environments. The connector boasts dual rows with a total of 118 positions, facilitating efficient data transmission. Each contact is meticulously crafted from copper alloy, ensuring optimal conductivity. With a .1-inch pitch and .2-inch row spacing, it enables precise alignment on the PCB. The right-angle mount orientation further enhances versatility in design layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component for robust and efficient electronic systems. Perfect for various applications in industries such as telecommunications, automotive, and consumer electronics, it guarantees secure and stable connections for seamless performance. Trust in this connector for your PCB assembly needs, and experience enhanced functionality and durability.