845-118-558-502

Heilind Number:EDA845-118-558-502
Manufacturer:EDAC
Manufacturer Number:845-118-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-558-502

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts for reliable conductivity. With two rows and a compact pitch of .1 inches, it offers a total of 118 positions for efficient signal transmission. The right-angle mount orientation ensures a space-saving fit, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB assembly with this essential connector.