845-118-558-504

Heilind Number:EDA845-118-558-504
Manufacturer:EDAC
Manufacturer Number:845-118-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-558-504

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both durability and visual appeal. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery with minimal signal loss. Boasting 118 positions and a right-angle mount orientation, it enables efficient PCB-to-PCB connections in compact spaces. The operating temperature range of -40 to 105°C makes it suitable for a wide range of environments, from industrial settings to consumer electronics. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your electronic designs with this essential component.