845-118-558-508

Heilind Number:EDA845-118-558-508
Manufacturer:EDAC
Manufacturer Number:845-118-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-558-508

Detailed Description

Enhance your electronic connections with this 2-row, 118-position Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, its right angle mount orientation ensures optimal space utilization on your PCB. Crafted with precision, the connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, guaranteeing reliability in any environment. Copper alloy contacts offer superior conductivity, while an amperage of 3 A ensures efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB design with this high-quality connector, a must-have in any electronic enthusiast's toolkit.