845-118-558-512

Heilind Number:EDA845-118-558-512
Manufacturer:EDAC
Manufacturer Number:845-118-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-558-512

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector features two rows with a total of 118 positions, ensuring optimal performance in complex electronic systems. The green housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection and longevity, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise alignment and secure mating. Its right-angle mount orientation further facilitates space-saving installation on PCBs. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component, meeting the highest standards of quality and performance.