845-118-558-802

Heilind Number:EDA845-118-558-802
Manufacturer:EDAC
Manufacturer Number:845-118-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-558-802

Detailed Description

Enhance connectivity in your electronic systems with our two-row board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. The 118 copper alloy contact positions ensure reliable performance, even in demanding applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation allows for flexible installation, making it ideal for various PCB setups. Upgrade your connectivity solutions with this high-quality connector, essential for seamless electronic connections.