845-118-558-803

Heilind Number:EDA845-118-558-803
Manufacturer:EDAC
Manufacturer Number:845-118-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-558-803

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts for reliable power delivery. With two rows and 118 positions, it offers ample connectivity options, all with a convenient right-angle mount orientation. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Perfect for demanding applications, this green connector sets the standard for efficiency and durability in your electronic projects.