845-118-558-804

Heilind Number:EDA845-118-558-804
Manufacturer:EDAC
Manufacturer Number:845-118-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-558-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue. With 118 positions spread across 2 rows, it offers ample connectivity options for your electronic components. The copper alloy contacts ensure reliable signal transmission, while the 3A amperage and .1-inch pitch meet industry standards for power and data transfer. Its right-angle mount orientation and .2-inch row spacing provide flexibility in PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and performance to streamline your PCB connections effectively.