845-118-558-807

Heilind Number:EDA845-118-558-807
Manufacturer:EDAC
Manufacturer Number:845-118-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-558-807

Detailed Description

Elevate your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed to streamline and optimize your electronic systems, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring both safety and reliability. With two rows of 118 copper alloy contact positions, it offers seamless connectivity for your devices. The right-angle mount orientation allows for efficient PCB stacking, while the .1-inch pitch and .2-inch row spacing provide precision in your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Upgrade your connectivity solutions today with this essential component.