845-118-558-812

Heilind Number:EDA845-118-558-812
Manufacturer:EDAC
Manufacturer Number:845-118-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-558-812

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, a crucial component for seamless data transmission in electronic devices. Designed with precision and durability in mind, it features a dual-row layout with 118 positions, ensuring ample connectivity options for your circuit board. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in all operating conditions, even in environments with temperatures ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transfer with minimal interference. Its right-angle mount orientation enables easy and space-saving installation, while the copper alloy contact material ensures long-lasting performance. Trust in this connector to deliver seamless connectivity for your electronic projects.