845-118-559-512

Heilind Number:EDA845-118-559-512
Manufacturer:EDAC
Manufacturer Number:845-118-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-559-512

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and a total of 118 positions, it offers ample connectivity options. The contact material, crafted from high-quality Copper Alloy, ensures reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Its right-angle mount orientation and .1-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity game with this essential component.