845-118-559-803

Heilind Number:EDA845-118-559-803
Manufacturer:EDAC
Manufacturer Number:845-118-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-559-803

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal safety and longevity. Its two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide reliable connectivity for your PCB assemblies. With a total of 118 positions, it offers ample room for multiple connections. The right-angle mount orientation allows for efficient PCB layout, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environmental conditions. Upgrade your systems with this essential connector, perfect for a wide range of applications in the electronics industry.