845-118-559-812

Heilind Number:EDA845-118-559-812
Manufacturer:EDAC
Manufacturer Number:845-118-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-559-812

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector, designed for seamless integration in your projects. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color, this connector ensures both safety and style. With two rows of copper alloy contacts, each pitch measuring .1 inches and spaced .2 inches apart, it offers reliable and efficient signal transmission. The 118 positions available cater to a wide range of connectivity needs, while the right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments and applications. Trust in its quality and performance for your next electronics project.