845-118-560-201

Heilind Number:EDA845-118-560-201
Manufacturer:EDAC
Manufacturer Number:845-118-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-560-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of 118 positions each, it offers ample connectivity for your PCB applications. The contacts are crafted from sturdy copper alloy, ensuring reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient arrangement on your circuit board. Trust in this connector for efficient and secure card edge connections in your electronic designs. Elevate your connectivity game with this essential component.