845-118-560-208

Heilind Number:EDA845-118-560-208
Manufacturer:EDAC
Manufacturer Number:845-118-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and two rows of 118 positions each, this connector ensures efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Crafted with Copper Alloy contacts, it provides reliable conductivity even in demanding applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your connectivity solutions with this essential component.