845-118-560-212

Heilind Number:EDA845-118-560-212
Manufacturer:EDAC
Manufacturer Number:845-118-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-560-212

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in demanding environments. With a double-row design and 118 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Engineered for precision, this connector supports a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in industries like telecommunications, automotive, and more. Upgrade your connectivity solutions with this essential component, delivering unmatched performance and durability.