845-118-560-503

Heilind Number:EDA845-118-560-503
Manufacturer:EDAC
Manufacturer Number:845-118-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-560-503

Detailed Description

Enhance your circuit connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration into your electronic setup, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of copper alloy contacts, offering a total of 118 positions, it ensures reliable power transmission with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while its straight mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications, ranging from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.