845-118-560-508

Heilind Number:EDA845-118-560-508
Manufacturer:EDAC
Manufacturer Number:845-118-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-560-508

Detailed Description

Enhance your electronic connectivity with this dual-row Card Edge Connector, engineered for seamless board-to-board PCB integration. With a total of 118 positions and a pitch of .1 inches, it ensures optimal signal transmission in your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in high-amperage applications, with a capacity of up to 3A. The straight mount orientation and compact design make it perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments.Upgrade your PCB assembly with this essential component, a standout in our extensive connector lineup.