845-118-560-803

Heilind Number:EDA845-118-560-803
Manufacturer:EDAC
Manufacturer Number:845-118-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-560-803

Detailed Description

Enhance your PCB connectivity with this versatile Board-To-Board Connector, featuring 118 positions across two rows for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures optimal performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly at temperatures ranging from -40 to 105°C, it offers exceptional reliability. Perfect for various applications, this straight-mount connector in vibrant green is a must-have for your electronic projects.