845-118-560-804

Heilind Number:EDA845-118-560-804
Manufacturer:EDAC
Manufacturer Number:845-118-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-560-804

Detailed Description

Enhance your electronic connections with this versatile Board-To-Board PCB Connector, designed for seamless integration in a variety of applications. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also offers high performance with an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and featuring two rows of copper alloy contacts, this connector ensures reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it accommodates 118 positions for comprehensive connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have in your toolkit for seamless PCB-to-PCB connections. Elevate your projects with this essential component.