845-118-560-808

Heilind Number:EDA845-118-560-808
Manufacturer:EDAC
Manufacturer Number:845-118-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-560-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 118 positions each, ensuring optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any environment. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables efficient data transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your electronic projects with this high-quality connector.