845-118-560-812

Heilind Number:EDA845-118-560-812
Manufacturer:EDAC
Manufacturer Number:845-118-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-560-812

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, boasting 118 positions across two rows for seamless connectivity. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in demanding environments. Crafted with precision, the connector features Copper Alloy contacts for optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Elevate your electronics with this essential component.