845-120-521-201

Heilind Number:EDA845-120-521-201
Manufacturer:EDAC
Manufacturer Number:845-120-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector in a vibrant green hue. Designed for optimal functionality, it features a total of 120 positions spread across 2 rows, with a contact pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable conductivity in various applications. The straight mount orientation offers easy assembly, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Perfect for your electronic projects, this connector is a vital component for seamless data transmission. Elevate your connectivity solutions with this essential connector.