845-120-521-203

Heilind Number:EDA845-120-521-203
Manufacturer:EDAC
Manufacturer Number:845-120-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-521-203

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with 120 positions, perfect for high-density applications. The housing, made from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. The compact .1-inch pitch and .2-inch row spacing offer efficient PCB layout options. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for commercial or industrial use, it provides a secure and stable connection. Upgrade your connectivity solutions with this essential component.