845-120-521-204

Heilind Number:EDA845-120-521-204
Manufacturer:EDAC
Manufacturer Number:845-120-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-521-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and 120 positions, ensuring reliable contact across your circuit boards. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connectivity. The straight mount orientation further facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your PCB connections with this top-quality connector, a must-have for any electronics enthusiast or professional.