845-120-521-207

Heilind Number:EDA845-120-521-207
Manufacturer:EDAC
Manufacturer Number:845-120-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-521-207

Detailed Description

Enhance connectivity within your electronic systems with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 120 positions for optimal signal transfer. Crafted with precision, the housing is constructed of UL 94V-0 Diallyl Phthalate for durability and safety. Each contact is made of high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation on PCBs. Its straight mount orientation provides versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in harsh environments. Elevate your design with this essential component, ideal for a wide range of applications in the electronics industry.