845-120-521-212

Heilind Number:EDA845-120-521-212
Manufacturer:EDAC
Manufacturer Number:845-120-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-521-212

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this connector features two rows with a total of 120 positions, allowing for efficient data transfer. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in any environment. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.