845-120-521-504

Heilind Number:EDA845-120-521-504
Manufacturer:EDAC
Manufacturer Number:845-120-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 120 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless operation. Crafted with copper alloy contacts, it offers optimal conductivity and durability. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.