845-120-521-803

Heilind Number:EDA845-120-521-803
Manufacturer:EDAC
Manufacturer Number:845-120-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Featuring a vibrant Green color, it seamlessly integrates into your PCB assembly with a straight mount orientation. Crafted with precision, this connector boasts two rows with a total of 120 positions, ensuring optimal functionality. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. Each contact is meticulously engineered with Copper Alloy, providing reliable power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, this connector offers efficient signal transfer. Explore new possibilities in your circuit designs with this essential component.