845-120-521-804

Heilind Number:EDA845-120-521-804
Manufacturer:EDAC
Manufacturer Number:845-120-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-521-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable and efficient power transmission. The straight mount orientation and 120 positions make it versatile for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your PCB connectivity with this essential component.